Part Details for 309 by Arco Electronics
Overview of 309 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 309
309 CAD Models
309 Part Data Attributes
|
309
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
309
Arco Electronics
Variable Capacitor, Mica, 250V, 550pF Min, 1600pF Max, Multi-Turn, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 1600 pF | |
Capacitance-Min | 550 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.73 mm | |
Length | 23.81 mm | |
Manufacturer Series | 30 | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | L30 | |
Size Code | 9487 | |
Surface Mount | NO | |
Terminal Pitch | 10.3 mm | |
Terminal Shape | LUG | |
Width | 22.22 mm |
Alternate Parts for 309
This table gives cross-reference parts and alternative options found for 309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313 | Variable Capacitor, Mica, 250V, 1150pF Min, 2605pF Max, Multi-Turn, Panel Mount | Arco Electronics | 309 vs 313 |
305 | CAPACITOR, VARIABLE, MICA, 250V, 190pF - 760pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 309 vs 305 |