Part Details for 30906035 by Wurth Elektronik
Overview of 30906035 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30906035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4437
|
Newark | Shielding Gasket, C-Shape, 86Db Rohs Compliant: Yes |Wurth Elektronik 30906035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$13.9000 / $16.1500 | Buy Now |
DISTI #
732-30906035-ND
|
DigiKey | RFI GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
196 In Stock |
|
$12.6631 / $15.5200 | Buy Now |
DISTI #
710-30906035
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT C-Profile 1000 x 6 x 3.5 mm RoHS: Compliant | 125 |
|
$12.6600 / $15.5300 | Buy Now |