Part Details for 3091009 by Wurth Elektronik
Overview of 3091009 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3091009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4439
|
Newark | Shielding Gasket, C-Shape, 86Db Rohs Compliant: Yes |Wurth Elektronik 3091009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$14.8800 / $19.1600 | Buy Now |
DISTI #
732-3091009-ND
|
DigiKey | RFI GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
86 In Stock |
|
$13.9010 / $18.4200 | Buy Now |
DISTI #
710-3091009
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT C-Profile 1000 x 10.7 x 9.8 mm RoHS: Compliant | 78 |
|
$13.9000 / $18.4200 | Buy Now |