Part Details for 3091111 by Wurth Elektronik
Overview of 3091111 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3091111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4440
|
Newark | Shielding Gasket, C-Shape, 86Db Rohs Compliant: Yes |Wurth Elektronik 3091111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.9700 / $15.4100 | Buy Now |
DISTI #
732-3091111-ND
|
DigiKey | RFI GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
97 In Stock |
|
$11.1811 / $14.8200 | Buy Now |
DISTI #
710-3091111
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT C-Profile 1000 x 11 x 11 mm RoHS: Compliant | 83 |
|
$11.1800 / $14.8200 | Buy Now |
Part Details for 3091111
3091111 CAD Models
3091111 Part Data Attributes
|
3091111
Wurth Elektronik
Buy Now
|
Compare Parts:
3091111
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |