| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3094R-122JS | API Delevan | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, SMD, 1613 | 3094-122JS vs 3094R-122JS |
Part Details for 3094-122JS by API Delevan
Results Overview of 3094-122JS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3094-122JS Information
3094-122JS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 59132-S34-03-094LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch | |
| 59132-S38-03-094LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch | |
| 59112-F36-03-094LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions. |
Price & Stock for 3094-122JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3094-122JS-ND
|
DigiKey | FIXED IND 1.2UH 330MA 450 MOHM Min Qty: 650 Container: Tape & Reel |
0 Tape & Reel |
|
$31.4930 | Buy Now |
|
DISTI #
807-3094-122JS
|
Mouser Electronics | RF Inductors - SMD 1.2uH 5% .45ohm Solder SMT Inductor RoHS: Not Compliant | 0 |
|
$33.2000 | Order Now |
US Tariff Estimator: 3094-122JS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
3094-122JS Part Data Attributes
|
|
3094-122JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3094-122JS
API Delevan
General Purpose Inductor, 1.2uH, 5%, 1 Element, Iron-Core, SMD, 1613
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1613 | |
| Construction | Rectangular | |
| Core Material | Iron | |
| DC Resistance | 0.45 Ω | |
| Inductance-Nom (L) | 1.2 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.56 Mm | |
| Package Length | 4.14 Mm | |
| Package Style | Smt | |
| Package Width | 3.38 Mm | |
| Packing Method | Tr, 13 Inch | |
| Quality Factor-Min (at L-nom) | 65 | |
| Rated Current-Max | 0.33 A | |
| Self Resonance Frequency | 120 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% |
Alternate Parts for 3094-122JS
This table gives cross-reference parts and alternative options found for 3094-122JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3094-122JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.