There are no models available for this part yet.
Overview of 3098 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3098E | Rochester Electronics LLC | Analog Circuit, | |
86303098NLF | Amphenol Communications Solutions | PIN POWER CONTACT 8-845-PM-118-13 | |
72309-8034BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Price & Stock for 3098 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70210137
|
RS | Enclosures, Hole Plug, Nylon, 1 3/8" Hole Diam, 1 1/2" Diam Cap, 29/64" hght | Abbatron / HH Smith 3098 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8800 | RFQ | |
Onlinecomponents.com | Nylon Hole Plug - 1-3/8" Hole Diameter - 29/64" Height - 1/8" Max Chassis - 1-1/2" Diameter. RoHS: Compliant |
860 In Stock |
|
$0.9060 / $1.5070 | Buy Now | ||
Master Electronics | Nylon Hole Plug - 1-3/8" Hole Diameter - 29/64" Height - 1/8" Max Chassis - 1-1/2" Diameter. RoHS: Compliant |
860 In Stock |
|
$0.9060 / $1.5070 | Buy Now |