Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CA3098E |
Rochester Electronics LLC |
Analog Circuit, |
|
86303098NLF |
Amphenol Communications Solutions |
PIN POWER CONTACT 8-845-PM-118-13 |
|
72309-8034BLF |
Amphenol Communications Solutions |
USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Battery Contact, Position, 6.8Mm Cell, Surface Mt, Battery Sizes Accepted:Coin Cell - 6.8Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Retainer Contact, Battery Terminals:Smd, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 3098
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.3640
|
Buy Now
|
|
|
DigiKey
|
BATTERY RETAINER COIN 6.8MM SMD
Min Qty:
1
Lead time:
11 Weeks
Container:
Bulk
|
7630 In Stock
|
-
1
$0.6800
-
25
$0.5228
-
100
$0.4673
-
250
$0.4339
-
500
$0.4103
-
1,000
$0.3879
-
2,500
$0.3602
-
5,000
$0.3406
|
$0.3406 / $0.6800
|
Buy Now
|
|
|
Mouser Electronics
|
Coin Cell Battery Holders 2998 matte Tin Coin Cell Retainer
RoHS:
Compliant
|
1519
|
-
1
$0.6200
-
25
$0.5220
-
100
$0.4320
-
250
$0.3980
-
500
$0.3740
-
1,000
$0.3500
-
2,500
$0.3180
-
5,000
$0.2960
|
$0.2960 / $0.6200
|
Buy Now
|
|
|
RS
|
SMT Holder for 6.8mm Cell-Matte Tin Plate | Keystone Electronics 3098
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Container:
Bulk
|
0
|
-
500
$0.4550
-
2,000
$0.4280
-
3,000
$0.4160
|
$0.4160 / $0.4550
|
RFQ
|
|
|
Future Electronics
|
Battery Retainer Coin, 6.8mm 1 Cell SMD (SMT) Tab
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
14 Weeks
Container:
Bulk
|
0Bulk
|
-
1,000
$0.3800
-
2,000
$0.3650
|
$0.3650 / $0.3800
|
Buy Now
|
|
|
TME
|
Clip, MC621,V364, Batt.no: 1, SMT
Min Qty:
10
|
0
|
-
10
$0.5690
-
50
$0.5060
-
100
$0.4420
|
$0.4420 / $0.5690
|
RFQ
|
|
DISTI #
000000000003141931
|
Sager
|
Coin Cell Battery Holders 2998 matte Tin Coin Cell Retainer
|
0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Keystone Electronics Corp
VS
-