Part Details for 309F-106-2105 by Methode Electronics Inc
Overview of 309F-106-2105 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 309F-106-2105
309F-106-2105 CAD Models
309F-106-2105 Part Data Attributes
|
309F-106-2105
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
309F-106-2105
Methode Electronics Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH HOOKS | |
Board Mounting Option | PCB EDGE LOCKING HOOK | |
Body Breadth | 0.41 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.93 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.156 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 309F-106-2105
This table gives cross-reference parts and alternative options found for 309F-106-2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 309F-106-2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3062-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3062-106-2005 |
3092-106-2105 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3092-106-2105 |
3070-106-2005 | DIP Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3070-106-2005 |
3008-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3008-106-2005 |
3002-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3002-106-2005 |
3098-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3098-106-2005 |
3068-106-2105 | DIP Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3068-106-2105 |
3002-106-2105 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3002-106-2105 |
309E-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 309E-106-2005 |
3090-106-2005 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 309F-106-2105 vs 3090-106-2005 |