Part Details for 30BQ015PBF by Vishay Intertechnologies
Overview of 30BQ015PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30BQ015PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-214AB | 25 |
|
$0.5634 / $0.9390 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-214AB | 373 |
|
$0.6260 / $1.5650 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 15 Volt, TO-214AB | 712 |
|
$4.8000 / $9.6000 | Buy Now |
|
ComSIT USA | 3 AMP SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB RoHS: Compliant | Europe - 800 |
|
RFQ |
Part Details for 30BQ015PBF
30BQ015PBF CAD Models
30BQ015PBF Part Data Attributes
|
30BQ015PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30BQ015PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AB | |
Package Description | LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 30BQ015PBF
This table gives cross-reference parts and alternative options found for 30BQ015PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BQ015PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30BQ015-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, | Vishay Intertechnologies | 30BQ015PBF vs VS-30BQ015-M3/9AT |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | 30BQ015PBF vs 30BQ015 |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 15V V(RRM), Silicon, SMC, 2 PIN | Sensitron Semiconductors | 30BQ015PBF vs 30BQ015 |
30BQ015TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | 30BQ015PBF vs 30BQ015TR |
30BQ015TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | 30BQ015PBF vs 30BQ015TR |
VS-30BQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 30BQ015PBF vs VS-30BQ015PBF |
30BQ015-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30BQ015PBF vs 30BQ015-T3 |
VS-30BQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Semiconductors | 30BQ015PBF vs VS-30BQ015PBF |
30BQ015TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | 30BQ015PBF vs 30BQ015TRPBF |
30BQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 15V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | 30BQ015PBF vs 30BQ015 |