There are no models available for this part yet.
Overview of 30BQ040TRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30BQ040TRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2650 |
|
RFQ | ||||
Bristol Electronics | 491 |
|
RFQ | ||||
Quest Components | 4A, 40V, SILICON, RECTIFIER DIODE, DO-214AB | 2120 |
|
$0.2400 / $0.6000 | Buy Now | ||
Quest Components | 4A, 40V, SILICON, RECTIFIER DIODE, DO-214AB | 392 |
|
$0.5198 / $1.2995 | Buy Now | ||
DISTI #
SMC-30BQ040TRPBF
|
Sensible Micro Corporation | 4A, 40V, Silicon, Rectifier Diode, Do-214Ab RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1043 Container: Tape & Reel | 1519 |
|
$0.2340 / $0.2535 | RFQ |
CAD Models for 30BQ040TRPBF by International Rectifier
Part Data Attributes for 30BQ040TRPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
DO-214AB
|
Package Description
|
LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.68 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 30BQ040TRPBF
This table gives cross-reference parts and alternative options found for 30BQ040TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BQ040TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM440-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | 30BQ040TRPBF vs FM440-W |
30BQ040-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN | Sensitron Semiconductors | 30BQ040TRPBF vs 30BQ040-G |
30BQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | 30BQ040TRPBF vs 30BQ040 |
30BQ040-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sensitron Semiconductors | 30BQ040TRPBF vs 30BQ040-T3 |
30BQ040PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | 30BQ040TRPBF vs 30BQ040PBF |
FM440 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | 30BQ040TRPBF vs FM440 |
30BQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, SMC, 2 PIN | Sensitron Semiconductors | 30BQ040TRPBF vs 30BQ040 |
30BQ040-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN | Sensitron Semiconductors | 30BQ040TRPBF vs 30BQ040-GT3 |
Related Parts for 30BQ040TRPBF
-
MBRS340T3GRectifier Diodes
-
1N5343BRLGZener Diodes
-
CL10C200JB8NNNCFixed Capacitors
-
P6KE30ATransient Suppressors
-
SI7483ADP-T1-GE3Power Field-Effect Transistors
-
MC9S12DG256CFUMicrocontrollers
-
ULRB12512R0025FLFSLTFixed Resistors
-
TDA16888GSwitching Regulator or Controllers
-
2N7002DWSmall Signal Field-Effect Transistors