Part Details for 30DBL0537 by MACOM
Overview of 30DBL0537 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 30DBL0537
30DBL0537 CAD Models
30DBL0537 Part Data Attributes
|
30DBL0537
MACOM
Buy Now
Datasheet
|
Compare Parts:
30DBL0537
MACOM
Frequency Doubler, 14500MHz Min, 17000MHz Max, DIE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 14500 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER |