Part Details for 30WQ03FNPBF by International Rectifier
Results Overview of 30WQ03FNPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30WQ03FNPBF Information
30WQ03FNPBF by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30WQ03FNPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,1Element,3.5A,30VV(RRM),Silicon,TO-252AA | 1055 |
|
RFQ |
US Tariff Estimator: 30WQ03FNPBF by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 30WQ03FNPBF
30WQ03FNPBF Part Data Attributes
|
|
30WQ03FNPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30WQ03FNPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-252AA | |
| Package Description | Lead Free, Plastic, Similar To To-252aa, Dpak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, High Reliability | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.35 V | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 535 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 3.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 30WQ03FNPBF
This table gives cross-reference parts and alternative options found for 30WQ03FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ03FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 30WQ03FNTRRPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | 30WQ03FNPBF vs 30WQ03FNTRRPBF |
| 30WQ03FTRL | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon | 30WQ03FNPBF vs 30WQ03FTRL |
| 30WQ03FTRR | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon | 30WQ03FNPBF vs 30WQ03FTRR |
| 30WQ03FNTRPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | 30WQ03FNPBF vs 30WQ03FNTRPBF |