Part Details for 30WQ05F by Infineon Technologies AG
Overview of 30WQ05F by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 30WQ05F
30WQ05F CAD Models
30WQ05F Part Data Attributes:
|
30WQ05F
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
30WQ05F
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, TO-252AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 30WQ05F
This table gives cross-reference parts and alternative options found for 30WQ05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30WQ06F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, TO-252AA | International Rectifier | 30WQ05F vs 30WQ06F |
MBRD360 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | 30WQ05F vs MBRD360 |
30WQ05FTRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, | International Rectifier | 30WQ05F vs 30WQ05FTRRPBF |
30WQ05FTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, | International Rectifier | 30WQ05F vs 30WQ05FTRLPBF |
MXUPS360E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | Microsemi Corporation | 30WQ05F vs MXUPS360E3 |
MBRD360-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | 30WQ05F vs MBRD360-G |
MBRD360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | 30WQ05F vs MBRD360 |
MBRD360T4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | 30WQ05F vs MBRD360T4 |
UPS360E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | Microsemi Corporation | 30WQ05F vs UPS360E3 |
30WQ06FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon | International Rectifier | 30WQ05F vs 30WQ06FTRL |