Part Details for 30WQ09FTRR by International Rectifier
Overview of 30WQ09FTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 30WQ09FTRR
30WQ09FTRR CAD Models
30WQ09FTRR Part Data Attributes
|
30WQ09FTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30WQ09FTRR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 30WQ09FTRR
This table gives cross-reference parts and alternative options found for 30WQ09FTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ09FTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30WQ09FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon | International Rectifier | 30WQ09FTRR vs 30WQ09FTRL |
30WQ09FTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon, | International Rectifier | 30WQ09FTRR vs 30WQ09FTRLPBF |
30WQ09FTRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon, | International Rectifier | 30WQ09FTRR vs 30WQ09FTRRPBF |