Part Details for 30B6 by TE Connectivity
Overview of 30B6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter - General Purpose - RFI - 30A - 250VAC - 50Hz/60Hz - Threaded Stud. RoHS: Compliant |
15 In Stock |
|
$42.1200 / $71.8000 | Buy Now |
DISTI #
66427736
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 14 |
|
$58.5578 / $90.0878 | Buy Now |
|
Quest Components | 12 |
|
$34.1250 | Buy Now | |
DISTI #
TE Connectivity 30B6
|
PEI Genesis | 30B6 | 0 |
|
Buy Now | |
DISTI #
000000000000268241
|
Sager | Power Line Filters 2A WIRE LEADS FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter - General Purpose - RFI - 30A - 250VAC - 50Hz/60Hz - Threaded Stud. RoHS: Compliant |
15 In Stock |
|
$42.1200 / $71.8000 | Buy Now |