Part Details for 30BJ250-120 by Xicon Passive Components
Overview of 30BJ250-120 by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30BJ250-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$1.8522 / $3.3676 | Buy Now |
Part Details for 30BJ250-120
30BJ250-120 CAD Models
30BJ250-120 Part Data Attributes:
|
30BJ250-120
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
30BJ250-120
Xicon Passive Components
RES,AXIAL,CARBON COMPOSITION,120 OHMS,250WV,5% +/-TOL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 27 mm | |
Manufacturer Series | CC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CC | |
Technology | CARBON COMPOSITION | |
Terminal Finish | NOT SPECIFIED | |
Tolerance | 5% | |
Working Voltage | 250 V |