Part Details for 30BQ100TRPBF by Vishay Intertechnologies
Overview of 30BQ100TRPBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30BQ100TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2268 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 4A, 100V V(RRM), SILICON, DO-214AB | 5 |
|
$2.6250 / $3.1500 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 100V 3A SMC | 32000 |
|
RFQ | |
|
Sense Electronic Company Limited | DO-214AB | 1141 |
|
RFQ |
Part Details for 30BQ100TRPBF
30BQ100TRPBF CAD Models
30BQ100TRPBF Part Data Attributes:
|
30BQ100TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30BQ100TRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AB | |
Package Description | LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 30BQ100TRPBF
This table gives cross-reference parts and alternative options found for 30BQ100TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BQ100TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30BQ100GTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 30BQ100TRPBF vs VS-30BQ100GTRPBF |
30BQ100TRG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | 30BQ100TRPBF vs 30BQ100TRG |
30BQ100-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30BQ100TRPBF vs 30BQ100-T3 |
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | 30BQ100TRPBF vs 30BQ100 |
30BQ100PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | 30BQ100TRPBF vs 30BQ100PBF |
30BQ100TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | International Rectifier | 30BQ100TRPBF vs 30BQ100TRPBF |
VS-30BQ100TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 30BQ100TRPBF vs VS-30BQ100TRPBF |
30BQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30BQ100TRPBF vs 30BQ100 |
VS-30BQ100-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 30BQ100TRPBF vs VS-30BQ100-M3/9AT |
30BQ100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 30BQ100TRPBF vs 30BQ100-G |