Datasheets
30CTQ035-1 by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN

Part Details for 30CTQ035-1 by International Rectifier

Overview of 30CTQ035-1 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for 30CTQ035-1

30CTQ035-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

30CTQ035-1 Part Data Attributes

30CTQ035-1 International Rectifier
Buy Now Datasheet
Compare Parts:
30CTQ035-1 International Rectifier Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-262AA
Package Description MODIFIED TO-262, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.56 V
JEDEC-95 Code TO-262AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1060 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

30CTQ035-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30CTQ035-1 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30CTQ035-1 by International Rectifier

Select Manufacturer
Which Manufacturer of 30CTQ035-1 would you like to use for your alert(s)?
  • Please alert me when 30CTQ035-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30CTQ035-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30CTQ035-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30CTQ035-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30CTQ035-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30CTQ035-1 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: