Part Details for 30CTQ035-1PBF by International Rectifier
Overview of 30CTQ035-1PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1952MPGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr | |
LT3080EMS8E-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L | |
LT3080IDD-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L |
Part Details for 30CTQ035-1PBF
30CTQ035-1PBF CAD Models
30CTQ035-1PBF Part Data Attributes
|
30CTQ035-1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30CTQ035-1PBF
International Rectifier
Rectifier Diode, Schottky, 15A, 35V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
Non-rep Pk Forward Current-Max | 265 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |