Part Details for 30D105G012BA2A by Vishay Intertechnologies
Overview of 30D105G012BA2A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D105G012BA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D105G012BA2A
|
Avnet Americas | Cap Aluminum 1uF 12V -10% to 75% (7 X 14.4mm) Axial Can 2000 hr 105°C Bulk - Bulk (Alt: 30D105G012BA2A) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1667 / $2.7526 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 | 0 |
|
$2.1400 | Buy Now |
DISTI #
30D105G012BA2A
|
Avnet Americas | Cap Aluminum 1uF 12V -10% to 75% (7 X 14.4mm) Axial Can 2000 hr 105°C Bulk - Bulk (Alt: 30D105G012BA2A) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1667 / $2.7526 | Buy Now |