Part Details for 30D107M010BB2A by Vishay Intertechnologies
Overview of 30D107M010BB2A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D107M010BB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7249
|
Newark | 100Uf 10V 6.3X17.5 105 Axi |Vishay 30D107M010BB2A Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6500 | Buy Now |
DISTI #
30D107M010BB2A
|
Avnet Americas | 100UF 10V 6.3X17.5 105 C AXI - Bulk (Alt: 30D107M010BB2A) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2045 / $2.8006 | Buy Now |
DISTI #
75-30D107M010BB2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm RoHS: Not Compliant | 115 |
|
$2.1800 / $4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 | 0 |
|
$2.1800 | Buy Now |
DISTI #
30D107M010BB2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Bulk | Americas - 0 |
|
$2.0400 / $2.2800 | Buy Now |
DISTI #
30D107M010BB2A
|
Avnet Americas | 100UF 10V 6.3X17.5 105 C AXI - Bulk (Alt: 30D107M010BB2A) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2045 / $2.8006 | Buy Now |
Part Details for 30D107M010BB2A
30D107M010BB2A CAD Models
30D107M010BB2A Part Data Attributes:
|
30D107M010BB2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30D107M010BB2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3561 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0052 mA | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 73.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 30D107M010BB2A
This table gives cross-reference parts and alternative options found for 30D107M010BB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D107M010BB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D107M010BB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D107M010BB2A vs 30D107M010BB2A |
30D107M010BB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D107M010BB2A vs 30D107M010BB5A |
30D107M010BB5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D107M010BB2A vs 30D107M010BB5T |