Part Details for 30D108M010DF2A by Vishay Sprague
Overview of 30D108M010DF2A by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D108M010DF2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D108M010DF2A-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V AXIAL TH Min Qty: 450 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9648 | Buy Now |
Part Details for 30D108M010DF2A
30D108M010DF2A CAD Models
30D108M010DF2A Part Data Attributes
|
30D108M010DF2A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
30D108M010DF2A
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1000 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 356 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 377.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 30D108M010DF2A
This table gives cross-reference parts and alternative options found for 30D108M010DF2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D108M010DF2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D108M010DF2T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D108M010DF2A vs 30D108M010DF2T |
30D108M010DF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 30D108M010DF2A vs 30D108M010DF2A |
30D108M010DF5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D108M010DF2A vs 30D108M010DF5T |