Part Details for 30D108M020EF2A by Vishay Intertechnologies
Overview of 30D108M020EF2A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D108M020EF2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7260
|
Newark | 1000Uf 20V 11X32 105 Axi |Vishay 30D108M020EF2A Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.3800 | Buy Now |
DISTI #
30D108M020EF2A
|
Avnet Americas | 1000UF 20V 11X32 105 C AXI - Bulk (Alt: 30D108M020EF2A) RoHS: Not Compliant Min Qty: 380 Package Multiple: 380 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3156 / $4.2120 | Buy Now |
DISTI #
75-30D108M020EF2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 20volts 20% 11x32mm RoHS: Not Compliant | 111 |
|
$3.2600 / $6.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 | 0 |
|
$3.2800 | Buy Now |
DISTI #
30D108M020EF2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 20volts 20% 11x32mm RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 380 Container: Bulk | Americas - 0 |
|
$3.1600 / $3.4300 | Buy Now |
DISTI #
30D108M020EF2A
|
Avnet Americas | 1000UF 20V 11X32 105 C AXI - Bulk (Alt: 30D108M020EF2A) RoHS: Not Compliant Min Qty: 380 Package Multiple: 380 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3156 / $4.2120 | Buy Now |
Part Details for 30D108M020EF2A
30D108M020EF2A CAD Models
30D108M020EF2A Part Data Attributes:
|
30D108M020EF2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30D108M020EF2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 323 mΩ | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 431.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |