There are no models available for this part yet.
Overview of 30D156M100CC2A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30D156M100CC2A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C7274
|
Newark | 15Uf 100V 8X20.5 105 Axi |Vishay 30D156M100CC2A RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7300 | Buy Now | |
DISTI #
30D156M100CC2A
|
Avnet Americas | 15uF 100V 8x20.5 105?C Axi - Bulk (Alt: 30D156M100CC2A) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1037 / $2.3730 | Buy Now | |
DISTI #
75-30D156M100CC2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 15uF 100volts 20% 8x20.5mm RoHS: Not Compliant | 0 |
|
$2.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks | 0 |
|
$2.2500 | Buy Now |