There are no models available for this part yet.
Overview of 30D158M050GK2A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30D158M050GK2A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30D158M050GK2A
|
Avnet Americas | 1500uF 50V 16x44.5 105?C Axi - Bulk (Alt: 30D158M050GK2A) RoHS: Not Compliant Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9488 / $5.5822 | Buy Now | |
DISTI #
75-30D158M050GK2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 50volts 20% 16x44.5mm RoHS: Not Compliant | 311 |
|
$4.9400 / $6.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks | 0 |
|
$5.2800 | Buy Now | ||
DISTI #
30D158M050GK2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1500uF 50volts 20% 16x44.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 231 Package Multiple: 231 Container: Bulk | Americas - 0 |
|
$4.9500 / $5.0500 | Buy Now |
CAD Models for 30D158M050GK2A by Vishay Intertechnologies
Part Data Attributes for 30D158M050GK2A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
176 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0568 mA
|
Length
|
44.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
835 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|