Part Details for 30D206G160DF2A by Vishay Intertechnologies
Overview of 30D206G160DF2A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D206G160DF2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7300
|
Newark | 20Uf 160V 9.5X32 105 Axi |Vishay 30D206G160DF2A RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.6600 | Buy Now |
DISTI #
30D206G160DF2A
|
Avnet Americas | 20uF 160V 9.5x32 105°C Axi - Bulk (Alt: 30D206G160DF2A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5083 / $2.7756 | Buy Now |
DISTI #
75-30D206G160DF2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 20uF 160volts -10% +75% 9.5x32mm RoHS: Not Compliant | 312 |
|
$2.6400 / $5.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks | 0 |
|
$2.7500 | Buy Now |
DISTI #
30D206G160DF2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 20uF 160volts -10% +75% 9.5x32mm RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Bulk | Americas - 0 |
|
$2.5900 | Buy Now |