Part Details for 30D226M040BB5A by Vishay Sprague
Overview of 30D226M040BB5A by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D226M040BB5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D226M040BB5A-ND
|
DigiKey | CAP ALUM 22UF 20% 40V AXIAL TH Min Qty: 461 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8595 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 22 UF, THROUGH HOLE MOUNT | 43 |
|
$3.1050 / $6.2100 | Buy Now |