There are no models available for this part yet.
Overview of 30D256G025CB5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30D256G025CB5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C7318
|
Newark | 25Uf 25V 8X17.5 105 Axi |Vishay 30D256G025CB5 RoHS: Not Compliant Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.5800 | Buy Now | |
DISTI #
30D256G025CB5
|
Avnet Americas | 25uF 25V 8x17.5 105?C Axi - Bulk (Alt: 30D256G025CB5) RoHS: Compliant Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.8313 | Buy Now | |
DISTI #
75-30D256G025CB5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25uF 25volts -10% +75% 8x17.5mm RoHS: Not Compliant | 202 |
|
$2.5100 / $3.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 460 Lead time: 28 Weeks | 0 |
|
$2.6800 | Buy Now | ||
DISTI #
30D256G025CB5
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 25uF 25volts -10% +75% 8x17.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 460 Package Multiple: 460 Container: Bulk | Americas - 0 |
|
$2.5100 | Buy Now |