Part Details for 30D405G100BA5A by Vishay Intertechnologies
Overview of 30D405G100BA5A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D405G100BA5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30D405G100BA5A
|
Avnet Americas | 4uF 100V 6.3x13 105°C Axi - Bulk (Alt: 30D405G100BA5A) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4450 / $2.7580 | Buy Now |
DISTI #
75-30D405G100BA5A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4.0uF 100volts -10% +75% 6.3x13mm RoHS: Not Compliant | 207 |
|
$2.4400 / $3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks | 0 |
|
$2.6100 | Buy Now |
DISTI #
30D405G100BA5A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 4.0uF 100volts -10% +75% 6.3x13mm RoHS: Compliant pbFree: Pb-Free Min Qty: 470 Package Multiple: 470 Container: Bulk | Americas - 0 |
|
$2.4500 | Buy Now |