30D475M200CC2A
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED

Overview of 30D475M200CC2A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 30D475M200CC2A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66C7344
Newark 4.7Uf 200V 8X20.5 105 Axi |Vishay 30D475M200CC2A RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.7300
  • 1,000 $2.4100
  • 2,500 $2.2400
$2.2400 / $2.7300 Buy Now
DISTI # 30D475M200CC2A
Avnet Americas 4.7uF 200V 8x20.5 105?C Axi - Bulk (Alt: 30D475M200CC2A) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 550 $2.3730
  • 1,100 $2.3394
  • 2,200 $2.2889
  • 3,300 $2.2384
  • 4,400 $2.1879
  • 5,500 $2.1542
  • 55,000 $2.1037
$2.1037 / $2.3730 Buy Now
DISTI # 75-30D475M200CC2A
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 200volts 20% 8x20.5mm RoHS: Not Compliant 0
  • 1,100 $2.2400
$2.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks 0
  • 550 $2.2500
$2.2500 Buy Now

CAD Models for 30D475M200CC2A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 30D475M200CC2A by Vishay Intertechnologies

30D475M200CC2A
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Vishay
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
33850 mΩ
JESD-609 Code
e0
Leakage Current
0.0081 mA
Length
20.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
29 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 30D475M200CC2A
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30D475M200CC2A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30D475M200CC2A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 30D475M200CC2A would you like to use for your alert(s)?
  • Please alert me when 30D475M200CC2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30D475M200CC2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30D475M200CC2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30D475M200CC2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30D475M200CC2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30D475M200CC2A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: