Part Details for 30D475M200CC5D by Vishay Intertechnologies
Overview of 30D475M200CC5D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D475M200CC5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7345
|
Newark | 4.7Uf 200V 8X20.5 105 Axi |Vishay 30D475M200CC5D Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.0200 | Buy Now |
DISTI #
30D475M200CC5D
|
Avnet Americas | 4.7UF 200V 8X20.5 105 C AXI - Bulk (Alt: 30D475M200CC5D) RoHS: Compliant Min Qty: 410 Package Multiple: 410 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0456 / $3.8690 | Buy Now |
DISTI #
75-30D475M200CC5D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 200volts 20% 8x20.5mm RoHS: Not Compliant | 0 |
|
$3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 410 Package Multiple: 410 Lead time: 28 Weeks | 0 |
|
$3.0100 | Buy Now |