30D476M250GH5A
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,

Overview of 30D476M250GH5A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 30D476M250GH5A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83K5704
Newark 47Uf 250V 16X38 105 Axi |Vishay 30D476M250GH5A RoHS: Not Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.8600
  • 250 $5.5900
  • 500 $5.1900
$5.1900 / $5.8600 Buy Now
DISTI # 30D476M250GH5A
Avnet Americas 47uF 250V 16x38 105?C Axi - Bulk (Alt: 30D476M250GH5A) RoHS: Not Compliant Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 231 $5.5822
  • 462 $5.5030
  • 924 $5.3842
  • 1,386 $5.2655
  • 1,848 $5.1467
  • 2,310 $5.0675
  • 23,100 $4.9488
$4.9488 / $5.5822 Buy Now
DISTI # 75-30D476M250GH5A
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 47uF 250volts 20% RoHS: Not Compliant 0
  • 462 $5.7000
$5.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 231 Lead time: 28 Weeks 0
  • 231 $5.2800
$5.2800 Buy Now

CAD Models for 30D476M250GH5A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30D476M250GH5A by Vishay Intertechnologies

30D476M250GH5A
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
3384 mΩ
Leakage Current
0.0237 mA
Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
177.5 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 30D476M250GH5A
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30D476M250GH5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30D476M250GH5A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 30D476M250GH5A would you like to use for your alert(s)?
  • Please alert me when 30D476M250GH5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30D476M250GH5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30D476M250GH5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30D476M250GH5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30D476M250GH5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30D476M250GH5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: