Part Details for 30D477M010DC2A by Vishay Intertechnologies
Overview of 30D477M010DC2A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D477M010DC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7351
|
Newark | 470Uf 10V 9.5X20.5 105 Axi |Vishay 30D477M010DC2A RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.9300 | Buy Now |
DISTI #
30D477M010DC2A
|
Avnet Americas | 470uF 10V 9.5x20.5 105?C Axi - Bulk (Alt: 30D477M010DC2A) RoHS: Not Compliant Min Qty: 510 Package Multiple: 510 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2550 / $2.5436 | Buy Now |
DISTI #
75-30D477M010DC2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 10volts 20% 9.5x20.5mm RoHS: Not Compliant | 0 |
|
$2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 510 Lead time: 28 Weeks | 0 |
|
$2.4100 | Buy Now |
Part Details for 30D477M010DC2A
30D477M010DC2A CAD Models
30D477M010DC2A Part Data Attributes
|
30D477M010DC2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30D477M010DC2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 748 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0089 mA | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 217 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |