Part Details for 30D805G006BA5A by Vishay Intertechnologies
Overview of 30D805G006BA5A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30D805G006BA5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C7373
|
Newark | 8Uf 6V 6.3X13 105 Axi |Vishay 30D805G006BA5A Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.4900 | Buy Now |
DISTI #
30D805G006BA5A
|
Avnet Americas | 8UF 6V 6.3X13 105 C AXI - Bulk (Alt: 30D805G006BA5A) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6406 / $3.3545 | Buy Now |
DISTI #
75-30D805G006BA5A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 8.0uF 6volts -10% +75% 6.3x13mm RoHS: Not Compliant | 0 |
|
$2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 28 Weeks | 0 |
|
$2.6100 | Buy Now |