Part Details for 30E3CA120 by Eagle Signal Controls
Overview of 30E3CA120 by Eagle Signal Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30E3CA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71929840
|
RS | Relay, G.P. square base, 120VAC, Three pole | Eagle Signal 30E3CA120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$357.5600 / $397.2900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In RoHS: Compliant |
2 In Stock |
|
$244.6800 / $263.0800 | Buy Now |
|
Master Electronics | Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In RoHS: Compliant |
2 In Stock |
|
$244.6800 / $263.0800 | Buy Now |