Part Details for 30E3CD024 by Eagle Signal Controls
Overview of 30E3CD024 by Eagle Signal Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30E3CD024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71929843
|
RS | Relay, G.P. square base, 24VDC, Three pole | Eagle Signal 30E3CD024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$361.1400 / $380.1300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 470Ohm 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay RoHS: Compliant | 0 |
|
$366.2800 / $387.6800 | Buy Now |