There are no models available for this part yet.
Overview of 30F-HND-080S-0000A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA16200-00000A32 | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi SoC for Battery-Powered IoT Devices | |
DA14585-00000AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth 5.0 SoC with Audio Interface |
Price & Stock for 30F-HND-080S-0000A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSS30F-HND-080S-0000A
|
Heilind Electronics | 80PSI, CLOSED BRIDGE, STD PADS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
TSS30F-HND-080S-0000A
|
Interstate Connecting Components | 80PSI, CLOSED BRIDGE, STD PADS | 0 |
|
Buy Now |