Part Details for 30FMN-BTRK-A by JST Manufacturing
Overview of 30FMN-BTRK-A by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 30FMN-BTRK-A
30FMN-BTRK-A CAD Models
30FMN-BTRK-A Part Data Attributes:
|
30FMN-BTRK-A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
30FMN-BTRK-A
JST Manufacturing
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TOP ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |