Part Details for 30G-HND-005S-0010A by TE Connectivity
Overview of 30G-HND-005S-0010A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K212710621 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K212720321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K232710321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL |
Price & Stock for 30G-HND-005S-0010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS30G-HND-005S-0010A
|
Heilind Electronics | 5PSI, CLOSED BRIDGE, PT PADS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS30G-HND-005S-0010A
|
Interstate Connecting Components | 5PSI, CLOSED BRIDGE, PT PADS | 0 |
|
Buy Now |