Part Details for 30G-HND-015S-0010A by TE Connectivity
Overview of 30G-HND-015S-0010A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3015-SMLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB3015-SMLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB1015-S | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 30G-HND-015S-0010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS30G-HND-015S-0010A
|
Heilind Electronics | 15PSI, CLOSED BRIDGE, PT PADS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC30G-HND-015S-0010A
|
Heilind Electronics | 15PSI, CLOSED BRIDGE, PT PADS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS30G-HND-015S-0010A
|
Interstate Connecting Components | 15PSI, CLOSED BRIDGE, PT PADS | 0 |
|
Buy Now | |
DISTI #
RYC30G-HND-015S-0010A
|
Interstate Connecting Components | 15PSI, CLOSED BRIDGE, PT PADS | 0 |
|
Buy Now |