Part Details for 30J33RE by Ohmite Mfg Co
Overview of 30J33RE by Ohmite Mfg Co
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 30J33RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4551
|
Newark | Through Hole Wirewound Resistor, 30 Series, 33 Ohm, 10 W, - 5%, 1 Kv, Axial Leaded Rohs Compliant: Yes |Ohmite 30J33RE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$2.1800 / $4.1000 | Buy Now |
DISTI #
14P2274
|
Newark | Through Hole Wirewound Resistor, 30 Series, 33 Ohm, 10 W, - 5%, 1 Kv, Axial Leaded Rohs Compliant: Yes |Ohmite 30J33RE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.9000 | Buy Now |
DISTI #
64K8418
|
Newark | Wirewound Resistor, 33 Ohm, 10W, 5%, Resistance:33Ohm, Product Range:30 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1Kv, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Ohmite 30J33RE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now |
DISTI #
30J33RE-ND
|
DigiKey | RES 33 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
223 In Stock |
|
$1.8750 / $3.9400 | Buy Now |
DISTI #
2266-30J33RE-ND
|
DigiKey | RES 33 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$4.0000 | Buy Now |
DISTI #
588-30J33RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 33ohm 5% RoHS: Compliant | 224 |
|
$1.9000 / $3.9400 | Buy Now |
DISTI #
70579533
|
RS | RES 33 OHM 10W 5% AXIAL | Ohmite 30J33RE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 / $3.0400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 33 Ohm 5% 10W AXL RoHS: Compliant |
5321 In Stock |
|
$2.0400 / $4.2500 | Buy Now |
DISTI #
78814891
|
Verical | Res Wirewound 33 Ohm 5% 10W AXL Min Qty: 25 Package Multiple: 25 Date Code: 1813 | Americas - 5275 |
|
$2.5647 / $5.6291 | Buy Now |
DISTI #
40368129
|
Verical | Res Wirewound 33 Ohm 5% 10W AXL Min Qty: 16 Package Multiple: 1 | Americas - 25 |
|
$3.9500 | Buy Now |
Part Details for 30J33RE
30J33RE CAD Models
30J33RE Part Data Attributes:
|
30J33RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
30J33RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 33ohm, 1000V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.024 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 10.3 mm | |
Package Length | 46.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |