Part Details for 30LJQ150B by Infineon Technologies AG
Overview of 30LJQ150B by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30LJQ150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30LJQ150B
|
Avnet Americas | Schottky Rectifier, 150 V, 30 A, Single Dual Anode, SMD, 3 Pins, 1.18 V - Bulk (Alt: 30LJQ150B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$219.2400 / $296.8200 | Buy Now |
DISTI #
30LJQ150B
|
Avnet Americas | Schottky Rectifier, 150 V, 30 A, Single Dual Anode, SMD, 3 Pins, 1.18 V - Bulk (Alt: 30LJQ150B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$219.2400 / $296.8200 | Buy Now |