Part Details for 30LVD47-R by Vishay Intertechnologies
Overview of 30LVD47-R by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 30LVD47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2918
|
Newark | Ceramic Capacitor 4700Pf, 400V, Y5U, 20%, Radial, Full Reel, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:400V, Voltage Rating Y:300V, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay 30LVD47-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 / $0.9080 | Buy Now |
DISTI #
65K2917
|
Newark | Capacitor Ceramic 4700Pf, 400V, Y5U, 20%, Rad, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:400V, Voltage Rating Y:300V, Capacitor Mounting:Through Hole, Lead Spacing:9.5Mm Rohs Compliant: Yes |Vishay 30LVD47-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 | Buy Now |
DISTI #
30LVD47-R
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 400 Vac, 300 Vac, Radial Leaded - Bulk (Alt: 30LVD47-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5459 / $0.8993 | Buy Now |
DISTI #
75-30LVD47-R
|
Mouser Electronics | Safety Capacitors 4700PF 300VAC 20% RoHS: Compliant | 13 |
|
$0.6880 / $1.8000 | Buy Now |
DISTI #
V36:1790_14252864
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC/300VAC Y5U 20% (15.7 X 5.8mm) Radial Disc 9.5mm 125°C Bag/Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2412 | Americas - 875 |
|
$0.6846 / $1.7488 | Buy Now |
|
Future Electronics | 30LV Series Ø15.7 x 5.8 mm 4.7 nF 300 VAC ±20 % Y5U LS=9.5mm Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
80330269
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC/300VAC Y5U 20% (15.7 X 5.8mm) Radial Disc 9.5mm 125°C Bag/Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2412 | Americas - 875 |
|
$0.6846 / $1.3416 | Buy Now |
DISTI #
30LVD47-R
|
TTI | Safety Capacitors 4700PF 300VAC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.7200 | Buy Now |
|
Perfect Parts Corporation | 470 |
|
RFQ |
Part Details for 30LVD47-R
30LVD47-R CAD Models
30LVD47-R Part Data Attributes:
|
30LVD47-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30LVD47-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.7 mm | |
JESD-609 Code | e3 | |
Length | 15.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |