There are no models available for this part yet.
Overview of 30ME216CU by Superior Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30ME216CU by Superior Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36K0471
|
Newark | Motor Driven, 30 Sec. 120V/60Hz Motor, 1 Deck, Open Construction, 1?, 240V, 3.5A |Superior Electric 30ME216CU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,775.8300 / $3,932.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,095.6400 / $2,689.4500 | Buy Now |