Part Details for 30ME236B by Superior Electric
Overview of 30ME236B by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30ME236B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K0501
|
Newark | Motor Driven, 30 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 10A |Superior Electric 30ME236B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,443.2700 / $5,480.0300 | Buy Now |
|
Onlinecomponents.com | Motor Driven, 30 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 10A |Superior Electric 30ME236B RoHS: Compliant | 0 |
|
$3,309.8600 / $3,644.3400 | Buy Now |