Part Details for 30R700UMR by Littelfuse Inc
Overview of 30R700UMR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30R700UMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1146
|
Newark | Ptc 30V Polyfuse Ammo Radial Leads 7A/ Ammo Rohs Compliant: Yes |Littelfuse 30R700UMR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 / $0.8170 | Buy Now |
DISTI #
F5552CT-ND
|
DigiKey | PTC RESET FUSE 30V 7A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1387 In Stock |
|
$0.6671 / $1.7000 | Buy Now |
DISTI #
576-30R700UMR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS RoHS: Compliant | 1899 |
|
$0.6670 / $1.6200 | Buy Now |
|
Future Electronics | 30R Series 30 V 7 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6600 / $0.7100 | Buy Now |
|
Future Electronics | 30R Series 30 V 7 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
30R700UMR
|
TTI | Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.6510 / $0.6910 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 7A 30V THT | 0 |
|
$1.4508 / $1.5959 | RFQ |
Part Details for 30R700UMR
30R700UMR CAD Models
30R700UMR Part Data Attributes
|
30R700UMR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R700UMR
Littelfuse Inc
PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.6 mm | |
Package Length | 19.1 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for 30R700UMR
This table gives cross-reference parts and alternative options found for 30R700UMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30R700UMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30R700UP | PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 30R700UMR vs 30R700UP |