Part Details for 31 T10 28-200ZA by OPTIBELT GmbH
Overview of 31 T10 28-200ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31 T10 28-200ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-T10-28-200ZA
|
TME | Belt pulley, T10, W: 16mm, whell width: 31mm, Ø: 87.25mm, aluminium Min Qty: 1 | 0 |
|
$19.4000 / $24.0800 | RFQ |