Part Details for 31-00033 by Tensility International Corp
Overview of 31-00033 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-331HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 31 Positions, 2.54 mm (0.100in) Pitch | |
68000-336HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 31-00033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1619-ND
|
DigiKey | CBL COIL SHLD 3C 28AWG 1115MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
121 In Stock |
|
$6.7753 / $9.3800 | Buy Now |
|
Onlinecomponents.com | Coiled cable - 1115 mm - 3C blunt cut to same - 28 AWG - 4.0 mm - TPU - shielded - 30-00669 wire RoHS: Compliant | 0 |
|
$5.5100 / $8.2700 | Buy Now |