Part Details for 31-10-75 by Amphenol RF
Overview of 31-10-75 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-10-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1121-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
249 In Stock |
|
$6.5756 / $11.0400 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 4GHz 75Ohm Solder ST Panel Mount Gold RoHS: Compliant |
986 In Stock 6645 Factory Stock |
|
$6.1100 / $9.9100 | Buy Now |
DISTI #
62987491
|
Verical | Conn BNC 0Hz to 1GHz 75Ohm Solder ST Panel Mount RCP Gold Min Qty: 10 Package Multiple: 5 | Americas - 985 |
|
$10.0727 / $12.8869 | Buy Now |
|
Master Electronics | Conn BNC RCP 0Hz to 4GHz 75Ohm Solder ST Panel Mount Gold RoHS: Compliant |
986 In Stock 6645 Factory Stock |
|
$6.1100 / $9.9100 | Buy Now |