Part Details for 31-12 by Amphenol RF
Overview of 31-12 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4405
|
Newark | Rf Bnc Connector, 1 Contact(S), Locking, Plug |Amphenol Rf 31-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1700 / $18.4300 | Buy Now |
DISTI #
ARF1123-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$8.9125 / $18.3600 | Buy Now |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Silver RoHS: Compliant |
13 Partner Stock |
|
$10.1200 / $22.1100 | Buy Now |
|
Master Electronics | Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Silver RoHS: Compliant |
13 Partner Stock |
|
$10.1200 / $22.1100 | Buy Now |